There are no models available for this part yet.
Overview of DS007H2350-TGL-C2EF by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AC-2EF-33E322.265625 | SiTime | SIT9365AC-2EF-33E322.265625 | |
SIT9346AC-2EFA33E80.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SIT9347AC-2EFA25E240.474000 | SiTime | 220 to 725 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for DS007H2350-TGL-C2EF by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003106610
|
Sager | Thomas & Betts | 0 |
|
Buy Now |