Part Details for DS0073 by DAICO Industries Inc
Overview of DS0073 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DS0073
DS0073 CAD Models
DS0073 Part Data Attributes:
|
DS0073
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0073
DAICO Industries Inc
SP3T, 50MHz Min, 500MHz Max, 1 Func, 1dB Insertion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | QUAD24,.6SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | QUAD24,.6SQ | |
Port Termination | ABSORPTIVE | |
Power Supplies | 15 V | |
RF/Microwave Device Type | SP3T | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |