Part Details for DS0026CN by National Semiconductor Corporation
Overview of DS0026CN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS0026CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for DS0026CN
DS0026CN CAD Models
DS0026CN Part Data Attributes:
|
DS0026CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS0026CN
National Semiconductor Corporation
IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDIP8, PLASTIC, DIP-8, Clock Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | DS00 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Load Capacitance (CL) | 1000 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 2 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 8 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS0026CN
This table gives cross-reference parts and alternative options found for DS0026CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS0026CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS0026CJ-8 | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS0026CN vs DS0026CJ-8 |
MH0026CN | Low Skew Clock Driver, MH00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8, MINI, PLASTIC, DIP-8 | AMD | DS0026CN vs MH0026CN |
DS0026CJ-8 | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS0026CN vs DS0026CJ-8 |
DS0026CJ-8 | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP8, CERAMIC, DIP-8, Clock Driver | National Semiconductor Corporation | DS0026CN vs DS0026CJ-8 |