Part Details for DS-808-4BNC by MACOM
Overview of DS-808-4BNC by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-808-4BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-DS-808-4BNC-ND
|
DigiKey | POWER_DIVIDER,8-WAY Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5,263.6900 | Buy Now |
DISTI #
937-DS-808-4BNC
|
Mouser Electronics | Signal Conditioning Power_Divider,8-Way, RoHS: Not Compliant | 0 |
|
$5,110.3700 | Order Now |
DISTI #
DS-808-4BNC
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Not Compliant Min Qty: 1 | 1 |
|
$4,951.8500 | Buy Now |
Part Details for DS-808-4BNC
DS-808-4BNC CAD Models
DS-808-4BNC Part Data Attributes:
|
DS-808-4BNC
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS-808-4BNC
MACOM
Splitter, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, C-18 BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | C-18 BNC | |
Reach Compliance Code | compliant | |
Additional Feature | BNC, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 45.68 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 2 |
Alternate Parts for DS-808-4BNC
This table gives cross-reference parts and alternative options found for DS-808-4BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS-808-4BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-808-4BNC | 20MHz - 2000MHz RF/MICROWAVE SPLITTER, 3dB INSERTION LOSS, C-18 | TE Connectivity | DS-808-4BNC vs DS-808-4BNC |