Part Details for DS-313-PIN by MACOM
Overview of DS-313-PIN by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-313-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1006-ND
|
DigiKey | RF POWER DIVIDER 10MHZ-2GHZ 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$146.7100 | Buy Now |
DISTI #
937-DS-313-PIN
|
Mouser Electronics | Signal Conditioning Power Divider,2-Way | 11 |
|
$168.9200 / $186.5900 | Buy Now |
DISTI #
36265211
|
Verical | Divider 1-IN 2-OUT 10MHz to 2000MHz 8-Pin FP-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 1 |
|
$165.8500 | Buy Now |
DISTI #
DS-313-PIN
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 13 | 1 |
|
$140.8400 | Buy Now |
Part Details for DS-313-PIN
DS-313-PIN CAD Models
DS-313-PIN Part Data Attributes:
|
DS-313-PIN
MACOM
Buy Now
|
Compare Parts:
DS-313-PIN
MACOM
|
Samacsys Manufacturer | MACOM |