Part Details for DS-113 by MACOM
Results Overview of DS-113 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS-113 Information
DS-113 by MACOM is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DS-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,1.5KV V(RRM),AXIAL-A | 6 |
|
Buy Now |
Part Details for DS-113
DS-113 CAD Models
DS-113 Part Data Attributes
|
DS-113
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS-113
MACOM
Splitter, 0.4MHz Min, 400MHz Max, 0.75dB Insertion Loss-Max
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 0.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |
Alternate Parts for DS-113
This table gives cross-reference parts and alternative options found for DS-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS-113 | TE Connectivity | Check for Price | 0.4MHz - 400MHz RF/MICROWAVE SPLITTER, 0.75dB INSERTION LOSS | DS-113 vs DS-113 |