Part Details for DS-09 by APEM Inc
Results Overview of DS-09 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS-09 Information
DS-09 by APEM Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DS-09
DS-09 CAD Models
DS-09 Part Data Attributes
|
DS-09
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DS-09
APEM Inc
Piano Dip Switch, 9 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.039 inch | |
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | RAISED ACTUATOR | |
Body Breadth | 10.16 mm | |
Body Color | BLACK | |
Body Height | 5.65 mm | |
Body Length or Diameter | 24.38 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 9 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 18 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.118 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for DS-09
This table gives cross-reference parts and alternative options found for DS-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
435166-6 | TE's AMP | Check for Price | SLIDE DIP SWITCH-9SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | DS-09 vs 435166-6 |