Part Details for DS-08P by Dongguan Hanbo Technology Co Ltd
Overview of DS-08P by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8Bit SPST 24V Black 25mA 3ǧ�� Slide (Standard),����ʽ SMD,P=1.27mm DIP Switches ROHS | 4434 |
|
$0.2782 / $0.5083 | Buy Now |
|
LCSC | 8-bit SPST 24V Black 25mA 3000 Times Flat toggle slotted SMDP1.27mm DIP Switches ROHS | 3945 |
|
$0.3026 / $0.5438 | Buy Now |