Part Details for DS-048 by Power Dynamics Inc
Overview of DS-048 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS-048
DS-048 CAD Models
DS-048 Part Data Attributes
|
DS-048
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
DS-048
Power Dynamics Inc
Circular DIN Connector, 8 Contact(s), Female, Panel Mount, Solder Lug Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 8 |