Part Details for DS-01-W by George Risk Industries
Overview of DS-01-W by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-01-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C3977
|
Newark | Product Range:Ds Series, Contact Configuration:1No, Switch Mounting:Screw Mount, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Contact Resistance Max:0.15Ohm, Operate At Min:-, Operate At Max:- |George Risk Industries DS-01-W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $6.1500 | Buy Now |