There are no models available for this part yet.
Overview of DRW16RA04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DRW16RA04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
506-DRW16RA04
|
Mouser Electronics | DIP Switches / SIP Switches ROTARY DIP SWITCH 1 POLE 1 RoHS: Compliant | 0 |
|
$3.9300 | Order Now | |
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant | 0 |
|
$4.1200 / $12.0800 | Buy Now | ||
DISTI #
000000000002659376
|
Sager | DIP Switches / SIP Switches ROTARY DIP SWITCH 1 POLE 1 Min Qty: 30 | 0 |
|
$5.6800 | Buy Now | |
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant | 0 |
|
$4.1200 / $12.0800 | Buy Now |
CAD Models for DRW16RA04 by TE Connectivity
Part Data Attributes for DRW16RA04 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Type
|
WHEEL
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
16
|
Surface Mount
|
NO
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|