Part Details for DRW16CRA by TE Connectivity
Overview of DRW16CRA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRW16CRA
DRW16CRA CAD Models
DRW16CRA Part Data Attributes
|
DRW16CRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRW16CRA
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, Solder Terminal, Wheel Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | WHEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DRW16CRA
This table gives cross-reference parts and alternative options found for DRW16CRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRW16CRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16CRA | Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, Solder Terminal, Mini-plastic Shaft Actuator, Through Hole-right Angle | TE Connectivity | DRW16CRA vs DRM16CRA |
PT65306L254 | Rotary Coded Switch, 16 Positions, Hexadecimal Complement, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | DRW16CRA vs PT65306L254 |
94HBC16RA | Rotary Coded Switch, 16 Positions, Hexadecimal Complement, On-on, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-right Angle | Grayhill Inc | DRW16CRA vs 94HBC16RA |