There are no models available for this part yet.
Overview of DRW10RA04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DRW10RA04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC1468
|
Newark | Drw10Rae04=Rot Dip, r/A |Alcoswitch Te Connectivity DRW10RA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1432 |
|
$8.1400 | Buy Now | |
DISTI #
17M9614
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:10 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Dr Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRW10RA04 Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now | |
DISTI #
506-DRW10RA04
|
Mouser Electronics | Coded Rotary Switches SWITCH DIP WHEEL 10POS THRU HOLE RoHS: Compliant | 0 |
|
$5.3300 | Order Now | |
Onlinecomponents.com | Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
1432 Partner Stock |
|
$4.9500 / $10.9800 | Buy Now | ||
DISTI #
16503975
|
Verical | Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1432 |
|
$5.1800 / $5.5900 | Buy Now | |
DISTI #
000000000002659373
|
Sager | Coded Rotary Switches SWITCH DIP WHEEL 10POS THRU HOLE | 0 |
|
Buy Now | ||
Master Electronics | Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
1432 Partner Stock |
|
$4.9500 / $10.9800 | Buy Now |
CAD Models for DRW10RA04 by TE Connectivity
Part Data Attributes for DRW10RA04 by TE Connectivity
DRW10RA04
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Type
|
WHEEL
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
10
|
Surface Mount
|
NO
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
DRW10RA04TE ConnectivitySWITCH DIP WHEEL 10POS THRU HOLEVS
-