Part Details for DRW-NLT012/1-CC280-42 by Luminus Devices
Overview of DRW-NLT012/1-CC280-42 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRW-NLT012/1-CC280-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-DRW-NLT012/1-CC280-42-ND
|
DigiKey | RECTANGULAR, 120VAC, 12W, 280MA, Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$10.5568 / $20.7200 | Buy Now |
DISTI #
DRW-NLT012/1-CC280
|
Avnet Americas | RECTANGULAR, 120VAC, 12W, 280MA, 30-42V, LE/TE DIM - Bag (Alt: DRW-NLT012/1-CC280) Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |