Part Details for DRW-NLT008/1-CC180-42 by Luminus Devices
Results Overview of DRW-NLT008/1-CC180-42 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRW-NLT008/1-CC180-42 Information
DRW-NLT008/1-CC180-42 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DRW-NLT008/1-CC180-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-DRW-NLT008/1-CC180-42-ND
|
DigiKey | RECTANGULAR, 120VAC, 8W, 180MA, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
149 In Stock |
|
$8.6000 / $18.4700 | Buy Now |