-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV8880PWP-ND
|
DigiKey | IC MTR DRVR BIPLR 6.5-45V 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13785 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
595-DRV8880PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125 RoHS: Compliant | 88 |
|
$2.9300 / $5.8400 | Buy Now |
|
Ameya Holding Limited | IC STEPPER MOTOR DVR 2A 28HTSSOP | 2650 |
|
RFQ | |
|
Win Source Electronics | IC MTR DRVR BIPLR 6.5-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP | 29840 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8880PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8880PWP
Texas Instruments
45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8880PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8880PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8885PWPR | 37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125 | Texas Instruments | DRV8880PWP vs DRV8885PWPR |
DRV8880RHRR | 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-WQFN -40 to 125 | Texas Instruments | DRV8880PWP vs DRV8880RHRR |
DRV8881PPWPR | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | Texas Instruments | DRV8880PWP vs DRV8881PPWPR |
DRV8885PWP | 37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125 | Texas Instruments | DRV8880PWP vs DRV8885PWP |
DRV8881PRHRR | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-WQFN -40 to 125 | Texas Instruments | DRV8880PWP vs DRV8881PRHRR |