-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation</ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2514
|
Newark | Motor Driver, Aec-Q100, So Powerpad, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:So Powerpad, No. Of Pins:8Pins, Supply Voltage Min:6.8V, Supply Voltage Max:45V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8872DDARQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1332 |
|
$3.3500 / $4.3300 | Buy Now |
DISTI #
296-45168-1-ND
|
DigiKey | IC MOTOR DRVR UNIPLR 8SO PWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2200 In Stock |
|
$1.4428 / $2.9900 | Buy Now |
DISTI #
595-DRV8872DDARQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3.6A Brush DC Motor Drver W/Fault Report RoHS: Compliant | 27916 |
|
$1.4800 / $2.8300 | Buy Now |
DISTI #
V72:2272_16714403
|
Arrow Electronics | Dual Half Bridge Motor Driver 8-Pin HSOIC EP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 72 |
|
$1.2870 / $1.8630 | Buy Now |
DISTI #
65086035
|
Verical | Dual Half Bridge Motor Driver 8-Pin HSOIC EP T/R Automotive AEC-Q100 Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 72 |
|
$1.2870 / $1.8630 | Buy Now |
|
Ameya Holding Limited | 6012 |
|
RFQ | ||
DISTI #
C1S746204137569
|
Chip1Stop | Dual Half Bridge Motor Driver Automotive 8-Pin HSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1879 |
|
$1.2300 / $1.9600 | Buy Now |
DISTI #
3005864RL
|
element14 Asia-Pacific | MOTOR DRIVER, AEC-Q100, SO POWERPAD RoHS: Compliant Min Qty: 1 Container: Reel | 1332 |
|
$3.3481 | Buy Now |
DISTI #
3005864
|
element14 Asia-Pacific | MOTOR DRIVER, AEC-Q100, SO POWERPAD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1332 |
|
$3.3481 | Buy Now |
DISTI #
3005864RL
|
Farnell | MOTOR DRIVER, AEC-Q100, SO POWERPAD RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1332 |
|
$2.4343 / $2.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8872DDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8872DDARQ1
Texas Instruments
Automotive 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation</ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-03 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV8872DDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8872DDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8872DDAR | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | Texas Instruments | DRV8872DDARQ1 vs DRV8872DDAR |
DRV8872DDA | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | Texas Instruments | DRV8872DDARQ1 vs DRV8872DDA |