-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2510
|
Newark | Stepper Motor Driver, 5A, 28Htssop, Motor Type:Dc, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:3.3V, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:8.2V, Supply Voltage Max:45V, Operating Temperature Rohs Compliant: Yes |Texas Instruments DRV8842PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0900 / $6.6800 | Buy Now |
DISTI #
296-28917-5-ND
|
DigiKey | IC MTR DRVR BIPLR 8.2-45V 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
13665 In Stock |
|
$2.9001 / $5.2100 | Buy Now |
DISTI #
595-DRV8842PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5A Brushed DC/Half Bipolar Stepper RoHS: Compliant | 18463 |
|
$2.6500 / $4.0300 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, 5A, PDSO28 | 280 |
|
$3.3289 / $6.0525 | Buy Now |
DISTI #
DRV8842PWP
|
TME | IC: driver, H-bridge, brush motor controller, HTSSOP28, Ch: 1 Min Qty: 1 | 0 |
|
$4.0700 / $5.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8842PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8842PWP
Texas Instruments
47-V, 5-A H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8842PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8842PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/14615-01XE | 47-V, 5-A brushed DC or half-bipolar stepper motor driver with PWM control 28-HTSSOP -55 to 125 | Texas Instruments | DRV8842PWP vs V62/14615-01XE |