-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver IC with current regulation and PWM control 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8841PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3118946RL
|
Farnell | MOTOR DRIV, DUAL, H-BRIDGE, 2.5A, HTSSOP RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1362 |
|
$2.8090 / $3.3948 | Buy Now |
DISTI #
3118946
|
Farnell | MOTOR DRIV, DUAL, H-BRIDGE, 2.5A, HTSSOP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1362 |
|
$2.8090 / $4.3933 | Buy Now |
DISTI #
296-28914-1-ND
|
DigiKey | IC MTR DRVR BIPLR 8.2-45V 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2616 In Stock |
|
$1.4225 / $5.0500 | Buy Now |
DISTI #
595-DRV8841PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2.5A Dual Brushed DC Sgl Bipolar Stepper A 595-D... more RoHS: Compliant | 2655 |
|
$1.4200 / $3.3700 | Buy Now |
DISTI #
V72:2272_07258515
|
Arrow Electronics | Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1287 |
|
$1.7330 / $1.9020 | Buy Now |
DISTI #
62361454
|
Verical | Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 1287 |
|
$1.7330 / $1.9020 | Buy Now |
DISTI #
DRV8841PWPR
|
TME | IC: driver, H-bridge, stepper motor controller, HTSSOP28, Ch: 1 Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
DISTI #
DRV8841PWPR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5742 |
|
$1.1500 / $3.9000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4417 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8841PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8841PWPR
Texas Instruments
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver IC with current regulation and PWM control 28-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8841PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8841PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8841PWP | Texas Instruments | $2.3760 | 45-V, 2.5-A bipolar stepper or dual H-bridge motor driver IC with current regulation and PWM control 28-HTSSOP -40 to 85 | DRV8841PWPR vs DRV8841PWP |
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
The current limit on the DRV8841PWPR can be adjusted by changing the value of the sense resistor (Rs) connected to the IS pin. A smaller Rs value will result in a higher current limit.
The EN (enable) pin is used to enable or disable the motor driver. When EN is high, the driver is enabled, and when EN is low, the driver is disabled. You can use this pin to control the motor driver using a microcontroller or other logic circuit.
To protect the DRV8841PWPR from back-EMF, you can add a freewheeling diode (D1) in parallel with the motor. This diode will absorb the back-EMF voltage when the motor is turned off.
The maximum operating frequency of the DRV8841PWPR is 100 kHz. However, the actual operating frequency may be limited by the motor and the application.