-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3936
|
Newark | Ic, Motor Driver, H-Bridge, Wson-8, Reel, Motor Type:H-Bridge, No. Of Outputs:1Outputs, Output Current:1.8A, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |Texas Instruments DRV8837DSGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 348 |
|
$1.7400 / $2.2500 | Buy Now |
DISTI #
296-34786-1-ND
|
DigiKey | IC MOTOR DRIVER PAR 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7066 In Stock |
|
$0.7879 / $1.6500 | Buy Now |
DISTI #
595-DRV8837DSGT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.8A Low Vltg Brush DC Motor Driver RoHS: Compliant | 15008 |
|
$0.7280 / $1.3300 | Buy Now |
DISTI #
E54:1762_06070619
|
Arrow Electronics | H-Bridge Motor Driver 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2320 | Europe - 500 |
|
$0.7202 / $0.8050 | Buy Now |
DISTI #
V72:2272_07258501
|
Arrow Electronics | H-Bridge Motor Driver 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 Container: Cut Strips | Americas - 13 |
|
$0.6965 / $0.9898 | Buy Now |
DISTI #
69196315
|
Verical | H-Bridge Motor Driver 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2320 | Americas - 13 |
|
$0.6965 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Ameya Holding Limited | WSON 8/I°/1.8A Low Voltage Brushed DC Motor Driver (PWM Ctrl) | 187416 |
|
RFQ | |
|
New Advantage Corporation | IC-8837 MOTOR DRIVER PER WSON8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4279 |
|
$1.9300 / $2.0700 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 8WSON / Motor Driver NMOS PWM 8-WSON (2x2) | 199998 |
|
$0.0600 / $0.0775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8837DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8837DSGT
Texas Instruments
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8837DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8837DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8837DSGR | Texas Instruments | $0.7441 | 12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85 | DRV8837DSGT vs DRV8837DSGR |
BD6376GUL-E2 | ROHM Semiconductor | $1.4360 | Stepper Motor Controller, PBGA9, VCSP-9 | DRV8837DSGT vs BD6376GUL-E2 |
DRV8837CDSGR | Texas Instruments | $0.4130 | 12-V, 1-A H-bridge motor driver 8-WSON -40 to 85 | DRV8837DSGT vs DRV8837CDSGR |
DRV8838DSGT | Texas Instruments | $0.5674 | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | DRV8837DSGT vs DRV8838DSGT |