-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-V, 1.5-A dual H-bridge motor driver with phase/enable 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4075
|
Newark | Driver, Motor, Dual H Bridge, 12Son, Motor Type:Half Bridge, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:12Pins, Supply Voltage Min:2V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8836DSSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5797 |
|
$1.5000 / $1.9300 | Buy Now |
DISTI #
296-30392-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 2-7V 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13839 In Stock |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
595-DRV8836DSSR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Low Vlt Stepper Motor RoHS: Compliant | 15907 |
|
$0.7060 / $1.2700 | Buy Now |
DISTI #
V72:2272_07258497
|
Arrow Electronics | H-Bridge Motor Driver 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 395 |
|
$0.7053 / $0.9509 | Buy Now |
DISTI #
63267029
|
Verical | H-Bridge Motor Driver 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2227 | Americas - 395 |
|
$0.7053 / $0.9509 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 18 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1.5A, PDSO12 | 14 |
|
$1.6250 / $2.6000 | Buy Now |
|
Rochester Electronics | DRV8836 1.5A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver (PWM or PH/EN Ctrl) RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$0.6818 / $0.8021 | Buy Now |
DISTI #
DRV8836DSSR
|
TME | IC: driver, H-bridge, brush motor controller, WSON12, 0÷1.5A, Ch: 1 Min Qty: 1 | 992 |
|
$0.8000 / $1.2000 | Buy Now |
|
Ameya Holding Limited | . | 9878 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8836DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8836DSSR
Texas Instruments
11-V, 1.5-A dual H-bridge motor driver with phase/enable 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8836DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8836DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB9102FNG | Motor Controller and Driver ICs | Toshiba America Electronic Components | DRV8836DSSR vs TB9102FNG |