-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8833CRTET by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8833CRTET | Texas Instruments | 1A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver (PWM Ctrl) 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38587-1-ND
|
DigiKey | IC MOTOR DRIVER 1A 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
441 In Stock |
|
$1.3391 / $2.2200 | Buy Now |
DISTI #
595-DRV8833CRTET
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1A Low Volt Stepper Sng/Dual DC Mtr Drv A 595-DR... more RoHS: Compliant | 19006 |
|
$1.0700 / $1.9800 | Buy Now |
|
LCSC | WQFN-16-EP(3x3) Stepper Motor Driver ROHS | 37 |
|
$0.8496 / $1.2085 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6246 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8833CRTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8833CRTET
Texas Instruments
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DRV8833CRTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8833CRTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8833CRTER | Texas Instruments | $0.6214 | 10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85 | DRV8833CRTET vs DRV8833CRTER |
DRV8833PWP | Texas Instruments | $1.3862 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 | DRV8833CRTET vs DRV8833PWP |
DRV8833RTYR | Texas Instruments | $1.1059 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85 | DRV8833CRTET vs DRV8833RTYR |
DRV8833RTYT | Texas Instruments | $1.0376 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85 | DRV8833CRTET vs DRV8833RTYT |
DRV8833PWR | Texas Instruments | $1.0980 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 | DRV8833CRTET vs DRV8833PWR |
DRV8833PW | Texas Instruments | $1.8383 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 | DRV8833CRTET vs DRV8833PW |
DRV8833CPWP | Texas Instruments | $0.7454 | 10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 | DRV8833CRTET vs DRV8833CPWP |