-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8833CPWPR | Texas Instruments | 1A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver (PWM Ctrl) 16-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40078-1-ND
|
DigiKey | IC MOTOR DRIVER PAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3308 In Stock |
|
$0.7567 / $1.5800 | Buy Now |
DISTI #
595-DRV8833CPWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Vltg Stepper RoHS: Compliant | 3243 |
|
$0.7050 / $1.1200 | Buy Now |
DISTI #
V72:2272_07258467
|
Arrow Electronics | Dual H-Bridge Motor Driver 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1772 |
|
$0.5465 / $0.7242 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR | 8180 |
|
RFQ | |
DISTI #
C1S746203800145
|
Chip1Stop | Dual H-Bridge Motor Driver 16-Pin HTSSOP EP T/R RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.6100 / $1.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER PAR | 208 |
|
$0.3218 / $0.6033 | Buy Now |
|
LCSC | TSSOP-16-EP Stepper Motor Driver ROHS | 208 |
|
$0.3352 / $0.6284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8833CPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8833CPWPR
Texas Instruments
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8833CPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8833CPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8833PWPR | Texas Instruments | $0.9457 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85 | DRV8833CPWPR vs DRV8833PWPR |
DRV8833PWR | Texas Instruments | $1.0980 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 | DRV8833CPWPR vs DRV8833PWR |
DRV8833PW | Texas Instruments | $1.8949 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 | DRV8833CPWPR vs DRV8833PW |
DRV8833RTYT | Texas Instruments | $1.0376 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85 | DRV8833CPWPR vs DRV8833RTYT |
DRV8833CRTER | Texas Instruments | $0.6214 | 10.8-V, 1-A dual H-bridge motor driver with current regulation 16-WQFN -40 to 85 | DRV8833CPWPR vs DRV8833CRTER |
DRV8833RTYR | Texas Instruments | $1.1059 | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-QFN -40 to 85 | DRV8833CPWPR vs DRV8833RTYR |