Part Details for DRV8830DRCT by Texas Instruments
Results Overview of DRV8830DRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8830DRCT Information
DRV8830DRCT by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DRV8830DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8830DRCT-ND
|
DigiKey | IC MTRDRV BIPLR 2.75-6.8V 10VSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
987 In Stock |
|
$1.3589 / $2.4500 | Buy Now |
DISTI #
595-DRV8830DRCT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1A Low Vltg Brushed DC Motor Driver A 595-DRV883... more RoHS: Compliant | 500 |
|
$1.2400 / $2.4500 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER I2C 10SON | 13600 |
|
$0.7166 / $0.9256 | Buy Now |
Part Details for DRV8830DRCT
DRV8830DRCT CAD Models
DRV8830DRCT Part Data Attributes
|
DRV8830DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8830DRCT
Texas Instruments
7-V, 1-A H-bridge motor driver with speed regulation and I<sup>2</sup>C control 10-VSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DRV8830DRCT
This table gives cross-reference parts and alternative options found for DRV8830DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8830DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8830DRCR | Texas Instruments | $0.9538 | 7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-VSON -40 to 85 | DRV8830DRCT vs DRV8830DRCR |
DRV8830DGQR | Texas Instruments | $0.9538 | 7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85 | DRV8830DRCT vs DRV8830DGQR |
DRV8830DGQ | Texas Instruments | $1.0948 | 7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85 | DRV8830DRCT vs DRV8830DGQ |