Signal Circuits
DRV8824QPWPRQ1
Texas Instruments
Description: Automotive, 47-V, 1.6-A, bipolar stepper motor driver with current regulation & 1/32 microstepping 28-HTSSOP -40 to 125

Overview of DRV8824QPWPRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DRV8824QPWPRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV8824QPWPRQ1CT-ND
DigiKey IC MTR DRVR BIPLR 8.2-45V 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1659
In Stock
  • 1 $6.0300
  • 10 $5.4160
  • 25 $5.1200
  • 100 $4.4373
  • 250 $4.2097
  • 500 $3.7774
  • 1,000 $3.1857
  • 2,000 $1.7237
$1.7237 / $6.0300 Buy Now
DISTI # 595-DRV8824QPWPRQ1
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers DUAL BRIDGE MOTOR CONTROLLER RoHS: Compliant 5025
  • 1 $4.3500
  • 10 $3.9100
  • 100 $3.2000
  • 250 $3.1300
  • 2,000 $2.4700
$2.4700 / $4.3500 Buy Now
Bristol Electronics   1810
RFQ
Ameya Holding Limited IC MOTOR DRIVER PAR 28HTSSOP 79678
RFQ
Win Source Electronics IC MOTOR DRIVER PAR 28HTSSOP 27602
  • 6 $8.7320
  • 14 $7.1650
  • 22 $6.9410
  • 30 $6.7170
  • 39 $6.4930
  • 52 $5.8210
$5.8210 / $8.7320 Buy Now

CAD Models for DRV8824QPWPRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV8824QPWPRQ1 by Texas Instruments

DRV8824QPWPRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
45 V
Supply Voltage-Min (Vsup)
8.2 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DRV8824QPWPRQ1
    Texas Instruments
    Automotive, 47-V, 1.6-A, bipolar stepper motor driver with current regulation & 1/32 microstepping 28-HTSSOP -40 to 125
    VS

Alternate Parts for DRV8824QPWPRQ1

This table gives cross-reference parts and alternative options found for DRV8824QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8824QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV8824PWP 45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-HTSSOP -40 to 85 Texas Instruments DRV8824QPWPRQ1 vs DRV8824PWP
Part Number Description Manufacturer Compare
DRV8824RHDT 45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-VQFN -40 to 85 Texas Instruments DRV8824QPWPRQ1 vs DRV8824RHDT
DRV8824PWP 45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-HTSSOP -40 to 85 Texas Instruments DRV8824QPWPRQ1 vs DRV8824PWP
DRV8824RHDR 45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-VQFN -40 to 85 Texas Instruments DRV8824QPWPRQ1 vs DRV8824RHDR

Related Parts for DRV8824QPWPRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8824QPWPRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8824QPWPRQ1 by Texas Instruments

  • Please alert me when DRV8824QPWPRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DRV8824QPWPRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8824QPWPRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DRV8824QPWPRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8824QPWPRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8824QPWPRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: