-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35-V, 2.5-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8818PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8818PWPR | Texas Instruments | 2.5A Bipolar Stepper Motor Driver with On-Chip 1/8 Microstepping Indexer (Step/Dir Ctrl) 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31642-1-ND
|
DigiKey | IC MTR DRV BIPLR 3-5.5V 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
13219 In Stock |
|
$2.2350 / $4.4300 | Buy Now |
DISTI #
595-DRV8818PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver A 595-DRV8818P... more RoHS: Compliant | 29207 |
|
$1.9200 / $3.2100 | Buy Now |
DISTI #
V72:2272_07258412
|
Arrow Electronics | Stepper Motor Driver 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 349 |
|
$1.7090 / $2.2790 | Buy Now |
DISTI #
62457212
|
Verical | Stepper Motor Driver 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 349 |
|
$1.7090 / $2.2790 | Buy Now |
DISTI #
DRV8818PWPR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1946 |
|
$1.6900 / $3.9200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 24017 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 28HTSSOP | 69660 |
|
$0.5775 / $0.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8818PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8818PWPR
Texas Instruments
35-V, 2.5-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 35V for reliable operation.
The current limit can be adjusted by changing the value of the sense resistor (Rs) connected to the CS pin. A smaller Rs value will result in a higher current limit.
The EN (enable) pin is used to enable or disable the motor driver. When EN is high, the driver is enabled, and when EN is low, the driver is disabled. This pin can be used to implement a shutdown or standby mode.
To protect the DRV8818PWPR from back-EMF, a freewheeling diode (D1) should be connected across the motor terminals. This diode allows the back-EMF to be safely dissipated.
The maximum operating frequency of the DRV8818PWPR is 100 kHz. However, the actual operating frequency may be limited by the motor and the application.