-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2498
|
Newark | Ic Motor Ctrl, Stepper, 2.5A, Htssop-28, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:2.5A, Output Voltage:24V, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:38V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8811PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3000 / $5.6500 | Buy Now |
DISTI #
296-25379-5-ND
|
DigiKey | IC MTR DRV BIPLR 3-5.5V 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6322 In Stock |
|
$2.3800 / $3.5800 | Buy Now |
DISTI #
595-DRV8811PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor controller IC RoHS: Compliant | 789 |
|
$2.3600 / $2.9500 | Buy Now |
|
Ameya Holding Limited | DRV8811PWP, 全桥电机驱动器, 6A, 4.46W, 8 → 38 V, 28针 HTSSOP封装 | 90660 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 28HTSSOP | 99000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MTR DRV BIPLR 3-5.5V 28HTSSOP | 102 |
|
$3.7495 / $6.6483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8811PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8811PWP
Texas Instruments
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8811PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8811PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8811PWPR | 38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85 | Texas Instruments | DRV8811PWP vs DRV8811PWPR |