-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36582-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-38V 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11057 In Stock |
|
$1.6675 / $2.5100 | Buy Now |
DISTI #
595-DRV8801QRTYRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AC Full Bridge Motor Driver RoHS: Compliant | 5280 |
|
$1.2800 / $2.5100 | Buy Now |
DISTI #
V72:2272_07258337
|
Arrow Electronics | Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 Container: Cut Strips | Americas - 3000 |
|
$1.2670 / $2.2150 | Buy Now |
DISTI #
DRV8801QRTYRQ1
|
TME | IC: driver, H-bridge, brush motor controller, QFN16, -2.8÷2.8A Min Qty: 1 | 0 |
|
$2.5500 / $3.5700 | RFQ |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16QFN | 6476 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 16QFN | 30000 |
|
RFQ | |
|
LCSC | 2.8A Brush DC Motor 8V38V Parallel QFN-16-EP(4x4) Motor Driver ICs ROHS | 7 |
|
$1.9155 / $2.9911 | Buy Now |
|
Sense Electronic Company Limited | QFN | 652 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16QFN | 125696 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8801QRTYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8801QRTYRQ1
Texas Instruments
Automotive 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV8801QRTYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8801QRTYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8801RTYT | 40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85 | Texas Instruments | DRV8801QRTYRQ1 vs DRV8801RTYT |