-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4065
|
Newark | Motor Driver, Full Bridge, Htssop-16, Motor Type:Full Bridge, No. Of Outputs:1Outputs, Output Current:2A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:36V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8800PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7300 / $3.7600 | Buy Now |
DISTI #
296-36094-5-ND
|
DigiKey | IC MTR DRV BIPOLR 8-38V 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
965 In Stock |
|
$1.8510 / $2.9500 | Buy Now |
DISTI #
595-DRV8800PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Full Bridge Motor Drvr RoHS: Compliant | 1906 |
|
$1.4200 / $2.9500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
DRV8800PWP
|
TME | IC: driver, H-bridge, brush motor controller, HTSSOP16, -2.8÷2.8A Min Qty: 1 | 0 |
|
$1.9600 / $2.9400 | RFQ |
|
Ameya Holding Limited | DRV8800PWP, 全桥电机驱动器, 2.8A, 适用于全桥电机, 3.8W, 8 → 38 V, 16针 HTSSOP封装 | 1894 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 16HTSSOP | 3480 |
|
RFQ | |
DISTI #
3118922
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9044 / $3.4898 | Buy Now |
DISTI #
3118922
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8601 / $3.2615 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16HTSSOP | 346000 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8800PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8800PWP
Texas Instruments
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8800PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8800PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8800PWPR | 40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85 | Texas Instruments | DRV8800PWP vs DRV8800PWPR |