Part Details for DRV88 by Texas Instruments
Overview of DRV88 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRV88
DRV88 CAD Models
Resources and Additional Insights for DRV88
Reference Designs related to DRV88
-
PMP15012 采用 LMR16020 直流/直流降压转换器的反相降压/升压参考设计
PMP15012 参考设计是直流/直流降压-升压解决方案,接受 18V 至 36V 的输入电压并为负载提供负 15V/200mA 输出。该参考设计添加了外部 UVLO 电路以缩减磁滞,因为降压-升压转换器很难关闭。该 LMR16020 降压-升压参考设计可用于在工业应用中提供 DAC/ADC/OA。
-
Automotive HVAC Multiple Flap Actuator/Damper DC Motor Driver-Reference Design
The TIDA-01357 reference design offers a DC motor control solution for multiple automotive HVAC flap actuators or dampers. This design demonstrates a cost-effective motor driver solution for six flap actuators/dampers where all six motors can be driven simultaneously with an output current up to 0.4 A per motor. This reference design maintains a small solution size and low quiescent current in addition to offering reverse battery and load dump protection.