-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for piezo with integrated 105-V boost converter in QFN package 20-QFN -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29164-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17639 In Stock |
|
$1.0842 / $2.1900 | Buy Now |
DISTI #
595-DRV8662RGPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Piezo Haptic Driver RoHS: Compliant | 1335 |
|
$1.0900 / $2.1000 | Buy Now |
DISTI #
V72:2272_07258310
|
Arrow Electronics | Differential Haptic Driver 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 3000 |
|
$1.0202 / $1.3518 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Rochester Electronics | DRV8662 Piezo Haptic Driver with Integrated Boost Converter RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
RFQ | |
DISTI #
DRV8662RGPR
|
TME | IC: driver, QFN20, 3÷5.5VDC Min Qty: 1 | 250 |
|
$2.3000 / $3.2100 | Buy Now |
DISTI #
C1S746202381917
|
Chip1Stop | Haptic Driver 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$1.0700 / $1.0800 | Buy Now |
|
Win Source Electronics | Piezo Haptic Driver with Integrated Boost Converter | 15030 |
|
$1.1148 / $1.6721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8662RGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8662RGPR
Texas Instruments
Haptic driver for piezo with integrated 105-V boost converter in QFN package 20-QFN -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 40 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose |
|
|
Width | 4 mm |