-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2486
|
Newark | Motor Driver, 3P Bldc, 1.75A, Vqfn-36, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.75A, Output Voltage:-, Driver Case Style:Vqfn, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Max:60V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8313RHHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1192 |
|
$2.5700 | Buy Now |
DISTI #
296-44591-1-ND
|
DigiKey | IC MOTOR DRIVER 8V-60V 36VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4345 In Stock |
|
$1.7095 / $3.5400 | Buy Now |
DISTI #
595-DRV8313RHHR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DRV8313 RoHS: Compliant | 1990 |
|
$1.7600 / $3.5300 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 36VQFN | 57929 |
|
RFQ | |
DISTI #
SMC-DRV8313RHHR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2040 | 2500 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN36 | 2500 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 8V-60V 36VQFN | 56580 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8313RHHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8313RHHR
Texas Instruments
65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DRV8313RHHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8313RHHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8313RHH | 65-V max 3-A peak 3-phase motor driver with integrated FETs 36-VQFN -40 to 125 | Texas Instruments | DRV8313RHHR vs DRV8313RHH |