-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8312DDWR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8312DDWR | Texas Instruments | 6.5A three phase brushless DC motor driver with inrush protection (PWM ctrl) 44-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29649-1-ND
|
DigiKey | IC HALF BRIDGE DRV 3.5A 44HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4350 In Stock |
|
$3.7960 / $6.6300 | Buy Now |
DISTI #
595-DRV8312DDWR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase PWM Motor Drvr RoHS: Compliant | 3065 |
|
$3.7700 / $6.1900 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 20A, PDSO44 | 1508 |
|
$5.6550 / $11.3100 | Buy Now |
|
ComSIT USA | THREE PHASE PWM MOTOR DRIVER Brush DC Motor Controller, 6.5A, PDSO44 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201494047
|
Chip One Stop | 3-Phase Motor Driver 12V 44-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5775 |
|
$3.0800 / $6.2400 | Buy Now |
|
LCSC | HTSSOP-44-EP-6.1mm Brushless DC (BLDC) Motor Driver ROHS | 26 |
|
$3.4341 / $4.6976 | Buy Now |
|
Win Source Electronics | IC BRIDGE DRIVER PAR 44HTSSOP / 3-Phase Motor Driver 12V 44-Pin HTSSOP EP T/R | 33000 |
|
$2.5715 / $3.3214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8312DDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8312DDWR
Texas Instruments
70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 52.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8312DDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8312DDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8312DDW | Texas Instruments | $3.8479 | 70-V max 6.5-A peak 3-phase motor driver with integrated FETs 44-HTSSOP -40 to 85 | DRV8312DDWR vs DRV8312DDW |