-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V max sensored trapezoidal control, 3-phase BLDC smart gate driver 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8306HRSMR | Texas Instruments | 38V Brushless-DC Smart Gate Driver With Trapezoidal Commutation 32-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51090-1-ND
|
DigiKey | IC MTR DRV MULTIPHAS 6-38V 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4174 In Stock |
|
$1.0479 / $2.1200 | Buy Now |
DISTI #
595-DRV8306HRSMR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 40-V max sensored trapezoidal control, 3-phase BLDC smart gate driver 32-VQFN -40 to 125 RoHS: Compliant | 2157 |
|
$0.8640 / $2.0400 | Buy Now |
DISTI #
C1S746204369098
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant Container: Cut Tape | 2367 |
|
$0.9650 / $1.5800 | Buy Now |
|
Win Source Electronics | IC MTR DRV MULTIPHAS 6-38V 32QFN / Multiphase Motor Driver Power MOSFET PWM 32-VQFN (4x4) | 15770 |
|
$0.9820 / $1.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8306HRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8306HRSMR
Texas Instruments
40-V max sensored trapezoidal control, 3-phase BLDC smart gate driver 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |