-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40070-1-ND
|
DigiKey | IC MOTOR DRIVER 6V-60V 48HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3845 In Stock |
|
$3.1648 / $6.3100 | Buy Now |
DISTI #
595-DRV8303DCAR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase Pre-Dvr w/ DL Crnt Shunt Amp RoHS: Compliant | 4086 |
|
$2.1700 / $4.3200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Ameya Holding Limited | IC MOTOR CTRLR SPI 48HTSSOP | 8327 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 6V-60V 48HTSSOP | 24500 |
|
$9.4210 / $14.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8303DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8303DCAR
Texas Instruments
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8303DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8303DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8304HRHAT | 40-V max 3-phase smart gate driver with current shunt amplifier 40-VQFN -40 to 125 | Texas Instruments | DRV8303DCAR vs DRV8304HRHAT |
BD8205EFV-ME2 | Brushless DC Motor Controller, | ROHM Semiconductor | DRV8303DCAR vs BD8205EFV-ME2 |