Part Details for DRV8145PQPWPRQ1 by Texas Instruments
Overview of DRV8145PQPWPRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8145PQPWPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8145PQPWPRQ1CT-ND
|
DigiKey | AUTOMOTIVE 40-V 46-A HALF BRIDGE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2069 In Stock |
|
$3.0641 / $7.7900 | Buy Now |
DISTI #
595-DRV8145PQPWPRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive 40-V 46-A half bridge driver with integrated current sensing and feedback 28-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$3.0600 / $6.1000 | Order Now |
|
Ameya Holding Limited | 254 |
|
RFQ |
Part Details for DRV8145PQPWPRQ1
DRV8145PQPWPRQ1 CAD Models
DRV8145PQPWPRQ1 Part Data Attributes
|
DRV8145PQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8145PQPWPRQ1
Texas Instruments
Automotive 40-V 46-A half bridge driver with integrated current sensing and feedback 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |