-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV632PWR | Texas Instruments | DirectPath™, 2-VRMS Line Driver With Adjustable Gain 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28191-1-ND
|
DigiKey | IC LINE DRIVER 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4668 In Stock |
|
$0.2605 / $0.6900 | Buy Now |
DISTI #
595-DRV632PWR
|
Mouser Electronics | Audio Amplifiers DirectPath 2Vrms Line Driver RoHS: Compliant | 18913 |
|
$0.2140 / $0.5200 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 85 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO14 | 1400 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO14 | 68 |
|
$0.7500 / $2.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Win Source Electronics | IC LINE DVR STER ADJ 14TSSOP / Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP T/R | 102957 |
|
$0.3690 / $0.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV632PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV632PWR
Texas Instruments
2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |