-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5056A6QDBZT | Texas Instruments | High accuracy 3.3 V or 5 V ratiometric unipolar Hall effect sensor family 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5056A6QDBZTCT-ND
|
DigiKey | SENSR HALL EFFECT ANALOG SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
457 In Stock |
|
$1.3477 / $2.4200 | Buy Now |
|
LCSC | TO-236-3 Linear Hall Sensors ROHS | 30 |
|
$1.0196 / $1.0779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5056A6QDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5056A6QDBZT
Texas Instruments
Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY VOLTAGE; IT HAVE SENSITIVITY OF 60 MV/MT | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | 39 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5056A6QDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5056A6QDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDRV5056A2EDBZTQ1 | Texas Instruments | Check for Price | Automotive high-accuracy 3.3V or 5V ratiometric unipolar Hall effect sensor family 3-SOT-23 -40 to 150 | DRV5056A6QDBZT vs PDRV5056A2EDBZTQ1 |
DRV5056A6QDBZR | Texas Instruments | $0.7625 | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | DRV5056A6QDBZT vs DRV5056A6QDBZR |
DRV5056A2EDBZRQ1 | Texas Instruments | $0.9415 | Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 150 | DRV5056A6QDBZT vs DRV5056A2EDBZRQ1 |
DRV5056A2QLPG | Texas Instruments | $0.9153 | Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125 | DRV5056A6QDBZT vs DRV5056A2QLPG |
DRV5056A2ELPGMQ1 | Texas Instruments | $0.9415 | Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 150 | DRV5056A6QDBZT vs DRV5056A2ELPGMQ1 |
DRV5056A2ELPGQ1 | Texas Instruments | $1.0888 | Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 150 | DRV5056A6QDBZT vs DRV5056A2ELPGQ1 |
DRV5056A2QLPGM | Texas Instruments | $0.7625 | Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125 | DRV5056A6QDBZT vs DRV5056A2QLPGM |