Part Details for DRV5056A2ELPGQ1 by Texas Instruments
Results Overview of DRV5056A2ELPGQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5056A2ELPGQ1 Information
DRV5056A2ELPGQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5056A2ELPGQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5056A2ELPGQ1-296-ND
|
DigiKey | DRV5056-Q1 - AUTOMOTIVE HIGH-ACC Min Qty: 799 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-DRV5056A2ELPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
899 In Stock |
|
$1.3460 / $2.2300 | Buy Now |
DISTI #
595-DRV5056A2ELPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A2EL... more RoHS: Compliant | 774 |
|
$0.5260 / $1.2600 | Buy Now |
|
Rochester Electronics | DRV5056-Q1 - Automotive high-accuracy 3.3V or 5V ratiometric unipolar Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.3069 / $0.3611 | Buy Now |
Part Details for DRV5056A2ELPGQ1
DRV5056A2ELPGQ1 CAD Models
DRV5056A2ELPGQ1 Part Data Attributes
|
DRV5056A2ELPGQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5056A2ELPGQ1
Texas Instruments
Automotive, ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; IT HAS SENSITIVITY 100 MV/MT | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | 39 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | 0.20-3.10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 600 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |