-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5055A2ELPGMQ1 | Texas Instruments | Automotive, high accuracy 3.3 V or 5 V ratiometric bipolar Hall effect sensor family 3-TO-92 -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5055A2ELPGMQ1CT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
88800 In Stock |
|
$0.5825 / $1.6000 | Buy Now |
DISTI #
595-DRV5055A2ELPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 150 RoHS: Compliant | 5309 |
|
$0.6470 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5055A2ELPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5055A2ELPGMQ1
Texas Instruments
Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY VOLTAGE | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 44 mT | |
Magnetic Field Range-Min | -44 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5055A2ELPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5055A2ELPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5055A2QLPGM | Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125 | Texas Instruments | DRV5055A2ELPGMQ1 vs DRV5055A2QLPGM |
DRV5055A2QLPG | Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125 | Texas Instruments | DRV5055A2ELPGMQ1 vs DRV5055A2QLPG |
DRV5055A2ELPGQ1 | Automotive, ratiometric linear Hall-effect sensor with analog output 3-TO-92 -40 to 150 | Texas Instruments | DRV5055A2ELPGMQ1 vs DRV5055A2ELPGQ1 |