There are no models available for this part yet.
Overview of DRV5053VAQLPGM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DRV5053VAQLPGM by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-41085-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7221 In Stock |
|
$0.3610 / $1.0400 | Buy Now | |
DISTI #
595-DRV5053VAQLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 RoHS: Compliant | 3921 |
|
$0.3050 / $0.8800 | Buy Now | |
LCSC | TO-92 Hall Switches ROHS | 97 |
|
$0.5670 / $0.5984 | Buy Now |
CAD Models for DRV5053VAQLPGM by Texas Instruments
Part Data Attributes for DRV5053VAQLPGM by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; IT HAS SENSITIVITY -90 MV/MT AND OUTPUT CURRENT 300 MICROAMP
|
Body Breadth
|
1.52 mm
|
Body Height
|
5.05 mm
|
Body Length or Diameter
|
4 mm
|
Housing
|
PLASTIC
|
Input Mode
|
BIPOLAR
|
JESD-609 Code
|
e3
|
Linearity (%)
|
1 %
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
3.6 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.3 mA
|
Output Range
|
0-2V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Sensitivity (mV/G)
|
-900 mV/G
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
38 V
|
Supply Voltage-Min
|
2.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for DRV5053VAQLPGM
This table gives cross-reference parts and alternative options found for DRV5053VAQLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053VAQLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5053VAELPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053VAQLPGM vs DRV5053VAELPGMQ1 |
DRV5053VAQLPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053VAQLPGM vs DRV5053VAQLPGMQ1 |
DRV5053VAELPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053VAQLPGM vs DRV5053VAELPGQ1 |
DRV5053VAQLPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053VAQLPGM vs DRV5053VAQLPGQ1 |
Related Parts for DRV5053VAQLPGM
-
MSP430F2013IPWRMicrocontrollers
-
HCPL-092J-500EOther Analog ICs
-
UCC28711DRSwitching Regulator or Controllers
-
DRV5053VAQDBZRMagnetic Field Sensors
-
DRV8843PWPMotion Control Electronics
-
TPS22953DQCRPeripheral Drivers
-
A3P125-VQG100IField Programmable Gate Arrays
-
FQP27P06Power Field-Effect Transistors
-
LT1797IS5Operational Amplifiers