-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-TO-92 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5032FDLPGM | Texas Instruments | Low power (5 Hz, <1µA), low voltage (up to 5.5V) switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5032FDLPGMCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
247 In Stock |
|
$0.1000 / $0.5600 | Buy Now |
DISTI #
595-DRV5032FDLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85 RoHS: Compliant | 1349 |
|
$0.1000 / $0.5000 | Buy Now |
|
LCSC | TO-92 Hall Switches ROHS | 88 |
|
$0.2592 / $0.4743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032FDLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032FDLPGM
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-25 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.8 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Current-Max | 5 mA | |
Output Range | -5-5mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032FDLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032FDLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5032FDLPG | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-TO-92 -40 to 85 | Texas Instruments | DRV5032FDLPGM vs DRV5032FDLPG |