-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51075-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1805 / $0.5600 | Buy Now |
DISTI #
595-DRV5023AJEDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors DRV5023-Q1 Dig-switc Sensor 3-SOT-23 RoHS: Compliant | 2292 |
|
$0.1750 / $0.5500 | Buy Now |
|
Ameya Holding Limited | MAGNETIC SWITCH UNIPOLAR SOT23-3 | 61191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5023AJEDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5023AJEDBZRQ1
Texas Instruments
Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 3.7 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5023AJEDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5023AJEDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5023AJEDBZTQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5023AJEDBZRQ1 vs DRV5023AJEDBZTQ1 |
DRV5023AJQDBZTQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5023AJEDBZRQ1 vs DRV5023AJQDBZTQ1 |