Part Details for DRV3245SQPHPRQ1 by Texas Instruments
Overview of DRV3245SQPHPRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DRV3245SQPHPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV3245SQPHPRQ1CT-ND
|
DigiKey | AUTOMOTIVE GRADE 1 12-V BATTERY Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.9088 / $7.1600 | Buy Now |
DISTI #
595-DRV3245SQPHPRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive grade 1 12-V battery 3-phase gate driver unit with accurate current sensing & enhanced pr 48-HTQFP -40 to 150 RoHS: Compliant | 2000 |
|
$3.9000 / $7.1500 | Buy Now |
|
Ameya Holding Limited | 1995 |
|
RFQ |
Part Details for DRV3245SQPHPRQ1
DRV3245SQPHPRQ1 CAD Models
DRV3245SQPHPRQ1 Part Data Attributes:
|
DRV3245SQPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV3245SQPHPRQ1
Texas Instruments
Automotive grade 1 12-V battery 3-phase gate driver unit with accurate current sensing & enhanced pr 48-HTQFP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |