-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for ERM/LRA with auto-resonance tracking in QFN package 10-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6781
|
Newark | Haptic Driver W/Ard, Erm/Lra, Qfn-10, Ic Function:Haptic Driver With Auto Resonance Tracking, Supply Voltage Min:2.5V, Supply Voltage Max:5.2V, Ic Package Type:Qfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV2603RUNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2194 |
|
$1.3300 / $1.7200 | Buy Now |
DISTI #
296-30613-1-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-5.2V 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25183 In Stock |
|
$0.3893 / $1.0000 | Buy Now |
DISTI #
595-DRV2603RUNR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Driver w/Auto Resonance Tracking RoHS: Compliant | 5113 |
|
$0.3830 / $0.9000 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PQCC10 | 518 |
|
$1.7523 / $3.1860 | Buy Now |
|
Ameya Holding Limited | IC LRA/ERM HAPTIC DRIVER 10QFN | 40730 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4965 |
|
RFQ | |
|
LCSC | 2.5V5.2V QFN-10(2x2) Motor Driver ICs ROHS | 3 |
|
$0.6650 / $1.1268 | Buy Now |
|
Win Source Electronics | IC LRA/ERM HAPTIC DRIVER 10QFN | 63574 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2603RUNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2603RUNR
Texas Instruments
Haptic driver for ERM/LRA with auto-resonance tracking in QFN package 10-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV2603RUNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV2603RUNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV2603RUNT | Haptic driver for ERM/LRA with auto-resonance tracking in QFN package 10-QFN -40 to 85 | Texas Instruments | DRV2603RUNR vs DRV2603RUNT |