Part Details for DRUBTVSS15 by Hubbell Premise Wiring
Results Overview of DRUBTVSS15 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRUBTVSS15 Information
DRUBTVSS15 by Hubbell Premise Wiring is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DRUBTVSS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514270
|
RS | DIN R UTL BOX, 15A 125V, TVSS DUP, GY | Hubbell Wiring Device-Kellems DRUBTVSS15 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$177.2100 / $194.7400 | RFQ |
|
Onlinecomponents.com | DIN-R UTL BOX, 15A 125V, TVSS DUP, GY RoHS: Compliant | 0 |
|
$146.0800 / $152.8600 | Buy Now |
|
Vyrian | Connectors | 720 |
|
RFQ |