Part Details for DRUBGFI20BFAC by Hubbell Premise Wiring
Overview of DRUBGFI20BFAC by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRUBGFI20BFAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514265
|
RS | DIN R UTL BOX, 20A 125V, BF GFCI, W/AC, GY | Hubbell Wiring Device-Kellems DRUBGFI20BFAC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$173.7600 | RFQ |
|
Onlinecomponents.com | DIN-R UTL BOX, 20A 125V, BF GFCI, W/AC, GY | 83 Factory Stock |
|
$115.5200 / $144.9600 | Buy Now |
|
Master Electronics | DIN-R UTL BOX, 20A 125V, BF GFCI, W/AC, GY | 83 Factory Stock |
|
$115.5200 / $144.9600 | Buy Now |