Part Details for DRTU06D06 by Sensata Technologies
Overview of DRTU06D06 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTU06D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRTU06D06
|
Mouser Electronics | Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A RoHS: Compliant | 3 |
|
$84.2300 / $92.6500 | Buy Now |
DISTI #
16958662
|
Verical | Time Delay Relay 12 to 24VDC 12 to 24VAC (11x83x87.7)mm DIN Rail Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$115.4900 / $146.0000 | Buy Now |
DISTI #
DRTU06D06
|
TTI | Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$79.7700 / $89.6000 | Buy Now |