Part Details for DRTOP100V622622JB by Vishay Intertechnologies
Overview of DRTOP100V622622JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTOP100V622622JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0602
|
Newark | Drtop 100 6K2 5% 6K2 5% V Bo10 E /Box |Vishay DRTOP100V622622JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1600 / $112.1100 | Buy Now |
DISTI #
DRTOP100V622622JB
|
Avnet Americas | DRTOP 100 6K2 5% 6K2 5% V BO10 e - Boxed Product (Development Kits) (Alt: DRTOP100V622622JB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$81.9925 / $98.7511 | Buy Now |
DISTI #
72-DRTOP100V622622JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 100watt 6.2Kohms 5% RoHS: Compliant | 0 |
|
$106.2900 | Order Now |
DISTI #
DRTOP100V622622JB
|
TTI | Planar Resistors - Chassis Mount 100watt 6.2Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Box | Americas - 0 |
|
$92.7700 / $100.4200 | Buy Now |
Part Details for DRTOP100V622622JB
DRTOP100V622622JB CAD Models
DRTOP100V622622JB Part Data Attributes
|
DRTOP100V622622JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DRTOP100V622622JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 6200ohm, 500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER:3.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 500 V |