Part Details for DRTB06D06 by Crydom Inc
Overview of DRTB06D06 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DRTB06D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6568
|
Newark | Time Delay Relay, 6A, 1-60Vdc, Din Rail, Relay Mounting:Din Rail, Load Current:6A, Operating Voltage Min:1Vdc, Operating Voltage Max:60Vdc, Switching Mode:Zero Crossing, Timer Functions:One Shot, Control Voltage Ac Min:12V Rohs Compliant: Yes |Sensata/crydom DRTB06D06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1500 | Buy Now |
DISTI #
CC2507-ND
|
DigiKey | RELAY TIME DELAY 6A 48V DIN RAIL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2 In Stock |
|
$75.0404 / $85.0500 | Buy Now |
DISTI #
70252003
|
RS | Relay, SSR, One Shot, 12-24VAC/DC, 1-60VDC, 6A, SeriesOne DR Timer Series | Sensata - Crydom DRTB06D06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 49 |
|
$89.3000 | Buy Now |
DISTI #
CRYDRTB06D06
|
Heilind Electronics | SSR TIMER, SINGLE SHOT, DIN RA IL MOUNT, 60VDC/6A, 12-24VAC/D | Americas - 0 in Stock |
|
$74.1877 / $89.0253 | Buy Now |
|
Onlinecomponents.com | Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Timer Function: Single Shot - DIN Rail Mounting. RoHS: Compliant |
35 In Stock |
|
$60.5400 / $63.0100 | Buy Now |
DISTI #
DRTB06D06
|
TME | Timer, 0,1s÷100h, MOSFET, Number of operation modes: 1, -30÷80°C Min Qty: 1 | 0 |
|
$68.3600 / $75.2000 | RFQ |
DISTI #
000000000003810368
|
Sager | Time Delay & Timing Relays 180-240VAC/DC 1-60VDC 6A Min Qty: 10 | 0 |
|
$72.4100 / $78.7900 | Buy Now |
|
Master Electronics | Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Timer Function: Single Shot - DIN Rail Mounting. RoHS: Compliant |
35 In Stock |
|
$60.5400 / $63.0100 | Buy Now |
|
Neutron USA | Relay, SSR, One Shot, 12-24VAC/DC, 1-60VDC, 6A, SeriesOne DR Timer Series | 50 |
|
$190.0000 | Buy Now |